XR76208EVB | |
---|---|
DigiKey Part Number | 1016-2081-ND |
Manufacturer | |
Manufacturer Product Number | XR76208EVB |
Description | EVAL BOARD XR76208 8A 40V COT |
Customer Reference | |
Detailed Description | XR76208 PowerBlox™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 8A | |
Voltage - Input | 5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XR76208 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.66000 | ¥265.66 |