DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.50mm | 7.3 CFM (0.204m³/min) | 0.170 in H2O (42.3 Pa) | Sleeve | Tubeaxial | - | 30.3dB(A) | 1.4 W | 7400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.50mm | 4.2 CFM (0.118m³/min) | 0.080 in H2O (19.9 Pa) | Sleeve | Tubeaxial | - | 22.0dB(A) | 700 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 40mm L x 40mm H | 10.50mm | 4.9 CFM (0.137m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | - | 25.0dB(A) | 1.1 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 45mm L x 45mm H | 10.50mm | 5.5 CFM (0.154m³/min) | - | Sleeve | Tubeaxial | - | - | 500 mW | - | 2 Wire Leads | - | - | CE, CUR, TUV, UL | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 7.1 CFM (0.199m³/min) | - | Sleeve | Tubeaxial | - | - | 1.2 W | - | 2 Wire Leads | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 36.5 CFM (1.02m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 2.3 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.204 lb (92.53 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 25.0dB(A) | 1.6 W | 2300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.204 lb (92.53 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.5 CFM (1.05m³/min) | 0.170 in H2O (42.3 Pa) | Sleeve | Tubeaxial | - | 32.5dB(A) | 2.4 W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.204 lb (92.53 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.50mm | 9.6 CFM (0.269m³/min) | - | Sleeve | Tubeaxial | - | - | 900 mW | - | 2 Wire Leads | - | - | CE, CUR, TUV, UL | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.50mm | 7.0 CFM (0.196m³/min) | - | Sleeve | Tubeaxial | - | - | 500 mW | - | 2 Wire Leads | - | - | CE, CUR, TUV, UL | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 8.5 CFM (0.238m³/min) | - | Sleeve | Tubeaxial | - | - | 1.1 W | - | 2 Wire Leads | - | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 45.5 CFM (1.27m³/min) | 0.140 in H2O (34.9 Pa) | Sleeve | Tubeaxial | - | 33.0dB(A) | 2.6 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.238 lb (107.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.0 CFM (1.09m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | - | 28.0dB(A) | 1.7 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.238 lb (107.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 44.0 CFM (1.23m³/min) | 0.140 in H2O (34.9 Pa) | Sleeve | Tubeaxial | - | 32.0dB(A) | 2.5 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.238 lb (107.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 52mm L x 52mm H | 15.00mm | 7.6 CFM (0.213m³/min) | - | Sleeve | Tubeaxial | - | - | 900 mW | - | 2 Wire Leads | - | - | CE, CUR, TUV, UL | - | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Sleeve | Tubeaxial | - | 29.0dB(A) | 1 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.081 lb (36.74 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 22.5 CFM (0.630m³/min) | 0.200 in H2O (49.8 Pa) | Sleeve | Tubeaxial | - | 33.5dB(A) | 1.9 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.13 lb (58.97 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 18.0 CFM (0.504m³/min) | 0.150 in H2O (37.4 Pa) | Sleeve | Tubeaxial | - | 29.0dB(A) | 1.3 W | 3700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.13 lb (58.97 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 16.0 CFM (0.448m³/min) | 0.100 in H2O (24.9 Pa) | Sleeve | Tubeaxial | - | 25.0dB(A) | 800 mW | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.13 lb (58.97 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 21.0dB(A) | 800 mW | 6200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.062 lb (28.12 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 21.0 CFM (0.588m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 36.0dB(A) | 1.8 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.086 lb (39.01 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 15.0 CFM (0.420m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 25.0dB(A) | 700 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.086 lb (39.01 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.0 CFM (0.504m³/min) | 0.140 in H2O (34.9 Pa) | Sleeve | Tubeaxial | - | 31.0dB(A) | 1.1 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 0.086 lb (39.01 g) | |||
0 In Stock | 400 : ¥20.55553 Bulk | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.130 in H2O (32.4 Pa) | Sleeve | Tubeaxial | - | 27.0dB(A) | 800 mW | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.037 lb (16.78 g) | |||
0 In Stock | 50 : ¥21.57100 Bulk | Bulk | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | - | Sleeve | Tubeaxial | - | - | 2.6 W | - | 2 Wire Leads | - | - | CE, CUR, TUV, UL | - |