KD1208PTS2 H | |
---|---|
DigiKey Part Number | KD1208PTS2H-ND |
Manufacturer | |
Manufacturer Product Number | KD1208PTS2 H |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 36.5 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 36.5 CFM (1.02m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 0.204 lb (92.53 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |