KD1206PTS1 H | |
---|---|
DigiKey Part Number | 259-1286-ND |
Manufacturer | |
Manufacturer Product Number | KD1206PTS1 H |
Description | FAN AXIAL 60X25.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 22.5 CFM (0.630m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 22.5 CFM (0.630m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 0.13 lb (58.97 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |