DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,237 In Stock | 1 : ¥35.62000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 540 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
11,959 In Stock | 1 : ¥130.32000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection | 37.5dB(A) | 1.92 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
119 In Stock | 1 : ¥164.41000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 173.0 CFM (4.84m³/min) | 1.540 in H2O (383.6 Pa) | Ball | Tubeaxial | Auto Restart | 63.3dB(A) | - | 8000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
4,100 In Stock | 1 : ¥34.00000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 7.7 CFM (0.216m³/min) | 0.070 in H2O (17.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.4dB(A) | 300 mW | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.073 lb (33.11 g) | |||
177 In Stock | 1 : ¥64.18000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 22.8 CFM (0.638m³/min) | 0.140 in H2O (34.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 29.2dB(A) | 950 mW | 3900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
447 In Stock | 1 : ¥74.81000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.50mm | 19.5 CFM (0.546m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.3dB(A) | 3.84 W | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |