DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,020 In Stock | 1 : ¥60.44000 Tray | Tray | Active | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 27.0 CFM (0.756m³/min) | 0.110 in H2O (27.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 31.5dB(A) | 1.56 W | 3300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.091 lb (41.28 g) | |||
1,004 In Stock | 1 : ¥127.35000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 37.5 CFM (1.05m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.5dB(A) | 3.12 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
2,728 In Stock | 1 : ¥142.06000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 5.76 W | 6800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
1,126 In Stock 500 Factory | 1 : ¥67.16000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Auto Restart | 49.5dB | 9.6 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
526 In Stock 600 Factory | 1 : ¥111.11000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.00mm | 51.0 CFM (1.43m³/min) | - | Ball | Tubeaxial | - | 46.0dB | 6.24 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
766 In Stock 2,300 Factory | 1 : ¥116.04000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.00mm | 51.0 CFM (1.43m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 46.0dB | 5.04 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
2,353 In Stock | 1 : ¥137.12000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.40mm | 52.0 CFM (1.46m³/min) | 0.433 in H2O (107.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.5dB(A) | 6.48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
881 In Stock 300 Factory | 1 : ¥78.13000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.00mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | - | 36.0dB | 2.64 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
0 In Stock Check Lead Time | 1 : ¥130.92000 Tray | Tray | Active | 24VDC | Square - 70mm L x 70mm H | 25.40mm | 28.9 CFM (0.809m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 31.5dB(A) | 2.16 W | 3100 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.199 lb (90.26 g) |