AFB0712HHB | |
---|---|
DigiKey Part Number | 603-1930-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712HHB |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 37.5 CFM (1.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712HHB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 37.5 CFM (1.05m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 38.5dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.104 lb (47.17 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 4 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.35000 | ¥127.35 |
10 | ¥121.53300 | ¥1,215.33 |
25 | ¥109.95480 | ¥2,748.87 |
50 | ¥101.27500 | ¥5,063.75 |
224 | ¥90.85790 | ¥20,352.17 |
448 | ¥83.91326 | ¥37,593.14 |
672 | ¥78.12606 | ¥52,500.71 |