DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,195 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
7,803 In Stock | 1 : ¥46.75000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
29,131 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
2,007 In Stock | 1 : ¥82.37000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.60mm | 16.1 CFM (0.451m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.68 W | 6100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
1,126 In Stock 500 Factory | 1 : ¥67.16000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Tubeaxial | Auto Restart | 49.5dB | 9.6 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
180 In Stock | 1 : ¥61.04000 Tray | Tray | Obsolete | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 27.0 CFM (0.756m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 1.37 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.132 lb (59.87 g) | |||
427 In Stock | 1 : ¥119.18000 Box | Box | Obsolete | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 45.5 CFM (1.27m³/min) | 0.306 in H2O (76.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 44.0dB(A) | 4.44 W | 5200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.116 lb (52.62 g) |