DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,681 In Stock | 1 : ¥48.29000 Tray | Tray | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 13.8 CFM (0.386m³/min) | 0.150 in H2O (37.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 30.7dB(A) | 0.9 W | 5800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
2,728 In Stock | 1 : ¥142.06000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 5.76 W | 6800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
2,232 In Stock | 1 : ¥157.36000 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 25.40mm | 61.1 CFM (1.71m³/min) | 0.625 in H2O (155.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.5dB(A) | 7.8 W | 6300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
1,282 In Stock | 1 : ¥260.22000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 56.5 CFM (1.58m³/min) | 0.920 in H2O (229.2 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB(A) | 10.3 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.199 lb (90.26 g) | |||
512 In Stock | 1 : ¥309.44000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 93.6 CFM (2.62m³/min) | 3.453 in H2O (860.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 31.2 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
881 In Stock 300 Factory | 1 : ¥78.13000 Box | Box | Active | 24VDC | Square - 70mm L x 70mm H | 25.00mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | - | 36.0dB | 2.64 W | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.198 lb (89.81 g) | |||
0 In Stock Check Lead Time | 1 : ¥130.92000 Tray | Tray | Active | 24VDC | Square - 70mm L x 70mm H | 25.40mm | 28.9 CFM (0.809m³/min) | 0.140 in H2O (34.9 Pa) | Ball | Tubeaxial | - | 31.5dB(A) | 2.16 W | 3100 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
0 In Stock Check Lead Time | 1 : ¥137.12000 Bulk | Bulk | Active | 12VDC | Square - 70mm L x 70mm H | 25.40mm | 61.1 CFM (1.71m³/min) | 0.625 in H2O (155.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 50.5dB(A) | 7.56 W | 6300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.238 lb (107.95 g) |