DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
789 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
2,036 In Stock | 1 : ¥78.13000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 530 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
1,107 In Stock | 1 : ¥78.13000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 330 mW | 9800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
1,415 In Stock | 1 : ¥271.10000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 8.00mm | 1.2 CFM (0.034m³/min) | - | Sintec | Tubeaxial | - | 5.0dB(A) | 200 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.011 lb (4.99 g) | |||
774 In Stock | 1 : ¥76.94000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.7 CFM (0.076m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 28.5dB | 900 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥76.94000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | - | - | Sleeve | Tubeaxial | Auto Restart | - | - | - | 2 Wire Leads | - | - | - | - |