255M | |
---|---|
DigiKey Part Number | 381-2353-ND |
Manufacturer | |
Manufacturer Product Number | 255M |
Description | FAN AXIAL 25X8MM 5VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sintec 1.2 CFM (0.034m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 255M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 8.00mm | |
Air Flow | 1.2 CFM (0.034m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 5.0dB(A) | |
Power (Watts) | 200 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | - | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.10000 | ¥271.10 |
10 | ¥247.58100 | ¥2,475.81 |
25 | ¥238.18360 | ¥5,954.59 |
50 | ¥222.51260 | ¥11,125.63 |
100 | ¥205.27550 | ¥20,527.55 |
250 | ¥202.14124 | ¥50,535.31 |