DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,787 In Stock | 1 : ¥48.54000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.090 in H2O (22.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 15.7dB(A) | 460 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.034 lb (15.42 g) | |||
180 In Stock | 1 : ¥63.50000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 22.6 CFM (0.633m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.0dB | 2.04 W | 4200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |