DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
825 In Stock 2,200 Factory | 1 : ¥137.80000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 20.00mm | 45.0 CFM (1.26m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB | 5.04 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.137 lb (62.14 g) | |||
427 In Stock | 1 : ¥119.19000 Box | Box | Obsolete | 12VDC | Square - 70mm L x 70mm H | 15.00mm | 45.5 CFM (1.27m³/min) | 0.306 in H2O (76.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 44.0dB(A) | 4.44 W | 5200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.116 lb (52.62 g) |