MF80251V1-1000U-A99

DigiKey Part Number
259-1804-ND
Manufacturer
Manufacturer Product Number
MF80251V1-1000U-A99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.0 CFM (1.15m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.120A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.40000¥58.40
10¥56.44800¥564.48
25¥54.81600¥1,370.40
50¥51.55140¥2,577.57
100¥46.33160¥4,633.16
250¥45.67872¥11,419.68
500¥42.74224¥21,371.12
Manufacturers Standard Package