DAC6571IDBVT | |
---|---|
DigiKey Part Number | 296-18413-2-ND - Tape & Reel (TR) 296-18413-1-ND - Cut Tape (CT) 296-18413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6571IDBVT |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6571IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18000 | ¥171.80 |
25 | ¥16.20600 | ¥405.15 |
100 | ¥13.80710 | ¥1,380.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.96480 | ¥3,241.20 |
500 | ¥11.34402 | ¥5,672.01 |
1,250 | ¥9.39934 | ¥11,749.18 |
2,500 | ¥8.75113 | ¥21,877.83 |
6,250 | ¥8.42701 | ¥52,668.81 |