SN74LVC244ADGVR | |
---|---|
DigiKey Part Number | 296-8500-2-ND - Tape & Reel (TR) 296-8500-1-ND - Cut Tape (CT) 296-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADGVR |
Description | IC BUF NON-INVERT 3.6V 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.75760 | ¥93.94 |
100 | ¥3.00520 | ¥300.52 |
250 | ¥2.79044 | ¥697.61 |
500 | ¥2.36130 | ¥1,180.65 |
1,000 | ¥1.82453 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66361 | ¥3,327.22 |
6,000 | ¥1.55626 | ¥9,337.56 |
10,000 | ¥1.44893 | ¥14,489.30 |
50,000 | ¥1.34160 | ¥67,080.00 |