SN74LVC16244ADGVR | |
---|---|
DigiKey Part Number | 296-8471-2-ND - Tape & Reel (TR) 296-8471-1-ND - Cut Tape (CT) 296-8471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADGVR |
Description | IC BUF NON-INVERT 3.6V 48TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.65200 | ¥106.52 |
25 | ¥10.10560 | ¥252.64 |
100 | ¥8.30190 | ¥830.19 |
250 | ¥7.76060 | ¥1,940.15 |
500 | ¥6.85814 | ¥3,429.07 |
1,000 | ¥5.41435 | ¥5,414.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97635 | ¥9,952.70 |
6,000 | ¥4.72754 | ¥28,365.24 |
10,000 | ¥4.54981 | ¥45,498.10 |