DAC60501ZDGSR | |
---|---|
DigiKey Part Number | 296-DAC60501ZDGSRTR-ND - Tape & Reel (TR) 296-DAC60501ZDGSRCT-ND - Cut Tape (CT) 296-DAC60501ZDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501ZDGSR |
Description | SINGLE CHAN DAC 12BIT- ZEROCODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501ZDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥20.16500 | ¥201.65 |
25 | ¥19.02560 | ¥475.64 |
100 | ¥16.21010 | ¥1,621.01 |
250 | ¥15.22056 | ¥3,805.14 |
500 | ¥13.31784 | ¥6,658.92 |
1,000 | ¥11.03483 | ¥11,034.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85270 | ¥24,631.75 |
5,000 | ¥9.48778 | ¥47,438.90 |