Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,605 In Stock | 1 : ¥132.36000 Cut Tape (CT) 1,500 : ¥83.82047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±0.01 | String DAC | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
218 In Stock | 1 : ¥191.70000 Tube | Tube | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
3,750 In Stock | 1 : ¥204.45000 Cut Tape (CT) 1,500 : ¥137.74028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
1,683 In Stock | 1 : ¥213.98000 Cut Tape (CT) 1,000 : ¥144.10268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±1.8, ±0.7 | String DAC | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |