BU2508FV-E2 | |
---|---|
DigiKey Part Number | BU2508FV-E2TR-ND - Tape & Reel (TR) BU2508FV-E2CT-ND - Cut Tape (CT) BU2508FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2508FV-E2 |
Description | IC DAC 10BIT V-OUT 14SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU2508FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
10 | ¥41.60500 | ¥416.05 |
25 | ¥39.33360 | ¥983.34 |
100 | ¥34.08900 | ¥3,408.90 |
250 | ¥32.34100 | ¥8,085.25 |
500 | ¥29.01942 | ¥14,509.71 |
1,000 | ¥24.47415 | ¥24,474.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.25049 | ¥58,126.22 |