AD9748ACPZ

DigiKey Part Number
505-AD9748ACPZ-ND
Manufacturer
Manufacturer Product Number
AD9748ACPZ
Description
IC DAC 8BIT A-OUT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9748ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
8
Number of D/A Converters
1
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±0.1, ±0.1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.83000¥92.83
10¥85.34400¥853.44
25¥81.80560¥2,045.14
80¥72.07763¥5,766.21
230¥68.53939¥15,764.06
440¥64.11773¥28,211.80
945¥58.81142¥55,576.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.