MAX5402EUA+ | |
---|---|
DigiKey Part Number | MAX5402EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5402EUA+ |
Description | IC DGTL POT 10KOHM 256TAP 8UMAX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5402EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 275 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83900 | ¥298.39 |
50 | ¥28.20540 | ¥1,410.27 |
100 | ¥24.44520 | ¥2,444.52 |
250 | ¥23.19132 | ¥5,797.83 |
500 | ¥20.80962 | ¥10,404.81 |
1,000 | ¥17.55025 | ¥17,550.25 |
2,500 | ¥16.67272 | ¥41,681.80 |
5,000 | ¥16.04594 | ¥80,229.70 |