CD74HC4053M96 | |
---|---|
DigiKey Part Number | 296-14532-2-ND - Tape & Reel (TR) 296-14532-1-ND - Cut Tape (CT) 296-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053M96 |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.51280 | ¥87.82 |
100 | ¥2.81050 | ¥281.05 |
250 | ¥2.61020 | ¥652.55 |
500 | ¥2.20862 | ¥1,104.31 |
1,000 | ¥1.70662 | ¥1,706.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55606 | ¥3,890.15 |
5,000 | ¥1.45566 | ¥7,278.30 |
12,500 | ¥1.35527 | ¥16,940.88 |
25,000 | ¥1.28499 | ¥32,124.75 |
62,500 | ¥1.25488 | ¥78,430.00 |