AD5204BCPZ10-REEL7

DigiKey Part Number
505-AD5204BCPZ10-REEL7TR-ND - Tape & Reel (TR)
505-AD5204BCPZ10-REEL7CT-ND - Cut Tape (CT)
505-AD5204BCPZ10-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5204BCPZ10-REEL7
Description
IC DGTL POT 10KOHM 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5204BCPZ10-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Cascade Pin, Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
32-LFCSP-VQ (5x5)
Package / Case
32-VFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.51000¥54.51
10¥48.93900¥489.39
25¥46.27040¥1,156.76
100¥40.10000¥4,010.00
250¥38.04324¥9,510.81
500¥34.13604¥17,068.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥28.78949¥43,184.24
3,000¥27.35001¥82,050.03
Manufacturers Standard Package