AD5272BCPZ-100-RL7

DigiKey Part Number
505-AD5272BCPZ-100-RL7TR-ND - Tape & Reel (TR)
505-AD5272BCPZ-100-RL7CT-ND - Cut Tape (CT)
505-AD5272BCPZ-100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5272BCPZ-100-RL7
Description
IC DGTL POT 100KOHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps I2C Interface 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5272BCPZ-100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Selectable Address
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-LFCSP-WD (3x3)
Package / Case
10-VFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.30000¥32.30
10¥29.01500¥290.15
25¥27.43160¥685.79
100¥23.77540¥2,377.54
250¥22.55612¥5,639.03
500¥21.46558¥10,732.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥21.46557¥32,198.35
Manufacturers Standard Package