ISL90727UIE627Z-TK

DigiKey Part Number
ISL90727UIE627Z-TKTR-ND - Tape & Reel (TR)
ISL90727UIE627Z-TKCT-ND - Cut Tape (CT)
ISL90727UIE627Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90727UIE627Z-TK
Description
IC DGTL POT 50KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90727UIE627Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥11.86300¥118.63
25¥11.19480¥279.87
100¥9.53730¥953.73
250¥8.95524¥2,238.81
500¥7.83576¥3,917.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.49256¥6,492.56
2,000¥6.04480¥12,089.60
5,000¥5.82092¥29,104.60
10,000¥5.59703¥55,970.30
Manufacturers Standard Package