CD74HCT238M | |
---|---|
DigiKey Part Number | 296-26024-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT238M |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.39400 | ¥93.94 |
40 | ¥8.92000 | ¥356.80 |
120 | ¥7.32667 | ¥879.20 |
280 | ¥6.84893 | ¥1,917.70 |
520 | ¥6.05238 | ¥3,147.24 |
1,000 | ¥4.77819 | ¥4,778.19 |
2,520 | ¥4.45970 | ¥11,238.44 |
5,000 | ¥4.23670 | ¥21,183.50 |