Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,867 In Stock 2,800 Factory | 1 : ¥77.78000 Tube | - | Tube | Active | 24 | 480 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
14,195 In Stock | 1 : ¥108.56000 Cut Tape (CT) 2,500 : ¥66.15907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
4,308 In Stock | 1 : ¥109.24000 Cut Tape (CT) 2,500 : ¥66.59866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
6,654 In Stock | 1 : ¥110.34000 Cut Tape (CT) 2,500 : ¥67.25806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 470 | 6 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
10,333 In Stock | 1 : ¥122.75000 Cut Tape (CT) 2,500 : ¥74.84107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 2, 4 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 3V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
5,566 In Stock | 1 : ¥162.62000 Cut Tape (CT) 1,500 : ¥103.00093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
3,735 In Stock | 1 : ¥60.27000 Tube | - | Tube | Active | 24 | 7.5 | 1 | Differential | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address, Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
245 In Stock | 1 : ¥124.79000 Tube | - | Tube | Active | 24 | 1.37k | 4/5, 8/10 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | PGA | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,459 In Stock | 1 : ¥136.52000 Cut Tape (CT) 1,000 : ¥86.44311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500 | 3 | Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |