LTC2485CDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2485CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2485CDD#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2485CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address, Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥54.45900 | ¥544.59 |
25 | ¥51.92560 | ¥1,298.14 |
121 | ¥45.08595 | ¥5,455.40 |
363 | ¥43.05994 | ¥15,630.76 |
605 | ¥39.26058 | ¥23,752.65 |
1,089 | ¥34.19464 | ¥37,237.96 |
2,541 | ¥32.92818 | ¥83,670.51 |