LTC2484IDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2484IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2484IDD#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2484IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.18000 | ¥72.18 |
10 | ¥65.16200 | ¥651.62 |
25 | ¥62.13360 | ¥1,553.34 |
121 | ¥53.95041 | ¥6,528.00 |
363 | ¥51.52603 | ¥18,703.95 |
605 | ¥46.97955 | ¥28,422.63 |
1,089 | ¥40.91770 | ¥44,559.38 |