AD7991YRJZ-0500RL7

DigiKey Part Number
505-AD7991YRJZ-0500RL7TR-ND - Tape & Reel (TR)
505-AD7991YRJZ-0500RL7CT-ND - Cut Tape (CT)
505-AD7991YRJZ-0500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7991YRJZ-0500RL7
Description
IC ADC 12BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7991YRJZ-0500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
140k
Number of Inputs
3, 4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.20000¥86.20
10¥77.90200¥779.02
25¥74.27680¥1,856.92
100¥64.49330¥6,449.33
250¥61.59500¥15,398.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥56.15992¥28,079.96
1,000¥48.91355¥48,913.55
Manufacturers Standard Package