MAX1037EKA+T

DigiKey Part Number
MAX1037EKA+TTR-ND - Tape & Reel (TR)
MAX1037EKA+TCT-ND - Cut Tape (CT)
MAX1037EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1037EKA+T
Description
IC ADC 8BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX1037EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
188k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.62000¥69.62
10¥47.78500¥477.85
25¥42.14240¥1,053.56
100¥35.82840¥3,582.84
250¥32.76676¥8,191.69
500¥30.90176¥15,450.88
1,000¥29.35360¥29,353.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.37948¥65,948.70
Manufacturers Standard Package