ADS8353QPWRQ1

DigiKey Part Number
296-ADS8353QPWRQ1TR-ND - Tape & Reel (TR)
296-ADS8353QPWRQ1CT-ND - Cut Tape (CT)
296-ADS8353QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8353QPWRQ1
Description
IC ADC 16BIT SAR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8353QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
600k
Number of Inputs
2
Input Type
Pseudo-Differential, Single Ended
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.06000¥172.06
10¥158.69400¥1,586.94
25¥151.56320¥3,789.08
100¥135.51610¥13,551.61
250¥129.27524¥32,318.81
500¥123.03444¥61,517.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥112.33581¥224,671.62
Manufacturers Standard Package