ADS1114IRUGT

DigiKey Part Number
296-24933-2-ND - Tape & Reel (TR)
296-24933-1-ND - Cut Tape (CT)
296-24933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1114IRUGT
Description
IC ADC 16BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1114IRUGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.98000¥53.98
10¥48.73700¥487.37
25¥46.46760¥1,161.69
100¥40.34850¥4,034.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥38.53500¥9,633.75
500¥35.13484¥17,567.42
1,250¥30.60132¥38,251.65
2,500¥29.46794¥73,669.85
Manufacturers Standard Package