13156 | |
---|---|
DigiKey Part Number | 1742-13156-ND |
Manufacturer | |
Manufacturer Product Number | 13156 |
Description | ASST INS INT 2 PK BLADE 5.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Blade Set 2 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Insulated to 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.81000 | ¥163.81 |
5 | ¥154.75000 | ¥773.75 |