ADS1113IRUGT | |
---|---|
DigiKey Part Number | 296-ADS1113IRUGTTR-ND - Tape & Reel (TR) 296-ADS1113IRUGTCT-ND - Cut Tape (CT) 296-ADS1113IRUGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1113IRUGT |
Description | IC ADC 16BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1113IRUGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.20700 | ¥472.07 |
25 | ¥44.62800 | ¥1,115.70 |
100 | ¥38.67630 | ¥3,867.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.69328 | ¥9,173.32 |
500 | ¥32.92470 | ¥16,462.35 |
1,250 | ¥27.76783 | ¥34,709.79 |
2,500 | ¥26.37948 | ¥65,948.70 |