LTC2451CDDB#TRMPBF | |
---|---|
DigiKey Part Number | LTC2451CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2451CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2451CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451CDDB#TRMPBF |
Description | IC ADC 16BIT SIGMA-DELTA 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451CDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.80900 | ¥288.09 |
25 | ¥27.24000 | ¥681.00 |
100 | ¥23.60680 | ¥2,360.68 |
250 | ¥22.39628 | ¥5,599.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.09598 | ¥10,047.99 |
1,000 | ¥16.94845 | ¥16,948.45 |
2,500 | ¥16.10102 | ¥40,252.55 |
5,000 | ¥15.49573 | ¥77,478.65 |