MAX11645EUA+T

DigiKey Part Number
MAX11645EUA+TTR-ND - Tape & Reel (TR)
MAX11645EUA+TCT-ND - Cut Tape (CT)
MAX11645EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11645EUA+T
Description
IC ADC 12BIT SAR 8UMAX
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11645EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94.4k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.40000¥41.40
10¥27.55200¥275.52
25¥23.96000¥599.00
100¥19.92770¥1,992.77
250¥17.96952¥4,492.38
500¥16.77546¥8,387.73
1,000¥15.78344¥15,783.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.90424¥32,260.60
5,000¥12.41912¥62,095.60
Manufacturers Standard Package