Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥377.45000 Tray | - | Tray | Active | 24 | 500k | 2, 4 | Differential, Single Ended | Serial, SPI | ADC | 0:2 | 2 | SAR | External, Internal | 1.71V ~ 1.89V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 5.3V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount | ||
105 In Stock | 1 : ¥469.18000 Tray | - | Tray | Active | 24 | 2M | 2 | Differential | Serial, SPI | ADC | 0:2 | 2 | SAR | External, Supply | 1.71V ~ 1.89V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 5.3V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount | ||
2,894 In Stock | 1 : ¥91.39000 Cut Tape (CT) 1,500 : ¥57.89782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2.4k | 16 | Differential, Pseudo-Differential, Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 1.71V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling, Temperature Sensor | -40°C ~ 105°C | 35-UFBGA, WLCSP | 35-WLCSP (2.7x3.56) | Surface Mount | ||
3,000 In Stock | 1 : ¥101.50000 Cut Tape (CT) 1,500 : ¥64.29283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2.4k | 16 | Differential, Pseudo-Differential, Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 1.71V ~ 3.6V | 1.71V ~ 3.6V | - | -40°C ~ 105°C | 35-UFBGA, WLCSP | 35-WLCSP (2.7x3.56) | Surface Mount | ||
184 In Stock | 1 : ¥229.70000 Tray | - | Tray | Active | 16 | 500k | 2 | Differential, Single Ended | SPI | ADC | 0:1 | 2 | SAR | Internal | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount | ||
163 In Stock | 1 : ¥300.60000 Tray | - | Tray | Active | 24 | 500k | 1, 2 | Differential, Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | - | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥274.52831 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 24 | 2M | 1 | Differential | SPI | ADC | 0:1 | 1 | SAR | External, Internal | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | - | -40°C ~ 125°C | 64-FBGA, CSPBGA | 64-CSPBGA (7x7) | Surface Mount |