AD4030-24BBCZ-RL | |
---|---|
DigiKey Part Number | 505-AD4030-24BBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4030-24BBCZ-RL |
Description | 24-BIT, 2 MSPS, SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4030-24BBCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V, 5.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-FBGA, CSPBGA | |
Supplier Device Package | 64-CSPBGA (7x7) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥274.52831 | ¥549,056.62 |