AD9230BCPZ-250

DigiKey Part Number
AD9230BCPZ-250-ND
Manufacturer
Manufacturer Product Number
AD9230BCPZ-250
Description
IC ADC 11BIT PIPELINED 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9230BCPZ-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
11
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,081.18000¥1,081.18
10¥1,030.02400¥10,300.24
25¥1,008.11160¥25,202.79
80¥956.97663¥76,558.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.