214550-E | |
---|---|
DigiKey Part Number | 2684-214550-ETR-ND - Tape & Reel (TR) 2684-214550-ECT-ND - Cut Tape (CT) 2684-214550-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214550-E |
Description | MICROSPD POWER M 2MM SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214550-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.40100 | ¥714.01 |
25 | ¥67.26440 | ¥1,681.61 |
50 | ¥65.53880 | ¥3,276.94 |
100 | ¥63.81480 | ¥6,381.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
420 | ¥31.82531 | ¥13,366.63 |