MAX1037EKA+T | |
---|---|
DigiKey Part Number | MAX1037EKA+TTR-ND - Tape & Reel (TR) MAX1037EKA+TCT-ND - Cut Tape (CT) MAX1037EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1037EKA+T |
Description | IC ADC 8BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1037EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 2, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.20700 | ¥472.07 |
25 | ¥44.62800 | ¥1,115.70 |
100 | ¥38.67630 | ¥3,867.63 |
250 | ¥36.69328 | ¥9,173.32 |
500 | ¥32.92470 | ¥16,462.35 |
1,000 | ¥27.76786 | ¥27,767.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.37948 | ¥65,948.70 |