Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,739 In Stock | 1 : ¥155.83000 Tray | - | Tray | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | ||
5,321 In Stock | 1 : ¥155.83000 Cut Tape (CT) 1,500 : ¥98.66608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | ||
1,916 In Stock | 1 : ¥155.83000 Cut Tape (CT) 2,500 : ¥94.95682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,617 In Stock | 1 : ¥155.83000 Cut Tape (CT) 1,000 : ¥98.66605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,240 In Stock | 1 : ¥155.83000 Tube | - | Tube | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
178 In Stock | 1 : ¥140.61000 Tray | - | Tray | Active | 12 | 1M | 1 | Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | ||
227 In Stock | 1 : ¥140.61000 Tray | - | Tray | Active | 12 | 1M | 1 | Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-SS (5x5) | Surface Mount, Wettable Flank | ||
0 In Stock Check Lead Time | 1,500 : ¥86.02020 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1M | - | Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : ¥86.02020 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1M | - | Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-SS (5x5) | Surface Mount, Wettable Flank |