ADCs/DACs - Special Purpose

Results: 6
Manufacturer
Asahi Kasei Microdevices/AKMCirrus Logic Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ADC, AudioDAC, Audio
Number of Channels
23
Sampling Rate (Per Second)
96k192k200k
Data Interface
DSP, I2SI2SPCMSerial
Voltage Supply Source
Analog and DigitalSingle Supply
Voltage - Supply
1.65V ~ 1.95V, 2.6V ~ 3.6V2.7V ~ 3.6V, 4.5V ~ 5.5V2.7V ~ 5.5V2.97V ~ 3.63V3V ~ 3.6V, 5V4.75V ~ 5.25V, 3.1V ~ 5.25V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-TSSOP16-TSSOP24-TSSOP24-VQFN (4x4)28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
PCM1808PWR
IC ADC/AUDIO 24BIT 96K 14TSSOP
Texas Instruments
13,105
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥6.02685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ADC, Audio
2
24 b
96k
Serial
Analog and Digital
2.7V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16-TSSOP
WM8524CGEDT/R
IC DAC/AUDIO 24BIT 192K 16TSSOP
Cirrus Logic Inc.
6,065
In Stock
1 : ¥22.27000
Cut Tape (CT)
2,000 : ¥10.20044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DAC, Audio
2
24 b
192k
I2S
Single Supply
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
AK5720VT
IC ADC/AUDIO 24BIT 96K 16TSSOP
Asahi Kasei Microdevices/AKM
10,207
In Stock
1 : ¥23.04000
Cut Tape (CT)
1,000 : ¥11.32957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ADC, Audio
2
24 b
96k
I2S
Analog and Digital
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24-TSSOP
CS5361K-DZZR
IC 24BIT 114DB 192KHZ MULTI-BIT
Cirrus Logic Inc.
10,243
In Stock
1 : ¥174.19000
Cut Tape (CT)
4,000 : ¥106.16700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ADC, Audio
2
24 b
192k
I2S
Analog and Digital
4.75V ~ 5.25V, 3.1V ~ 5.25V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24 VFQFN
TLV320ADC3101IRGET
IC ADC/AUDIO 24BIT 96K 24VQFN
Texas Instruments
2,682
In Stock
1 : ¥39.28000
Cut Tape (CT)
250 : ¥19.26204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ADC, Audio
3
24 b
96k
DSP, I2S
Analog and Digital
1.65V ~ 1.95V, 2.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
28-SSOP
PCM1798DBR
IC DAC/AUDIO 24BIT 200K 28SSOP
Texas Instruments
3,583
In Stock
1 : ¥42.51000
Cut Tape (CT)
2,000 : ¥31.45450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DAC, Audio
2
24 b
200k
PCM
Analog and Digital
3V ~ 3.6V, 5V
-25°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 6

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.