AD7606TSTZ-EP

DigiKey Part Number
505-AD7606TSTZ-EP-ND
Manufacturer
Manufacturer Product Number
AD7606TSTZ-EP
Description
IC DAS/ADC 16BIT 150K 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 150k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606TSTZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
16 b
Sampling Rate (Per Second)
150k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥561.34000¥561.34
10¥527.28800¥5,272.88
25¥510.28040¥12,757.01
80¥472.85888¥37,828.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.