WM8918CGEFL/V

DigiKey Part Number
WM8918CGEFL/V-ND
Manufacturer
Manufacturer Product Number
WM8918CGEFL/V
Description
IC DAC/AUDIO 24BIT 96K 32QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 96k DSP, I2S 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
WM8918CGEFL/V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
0.95V ~ 1.98V, 1.71V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
246¥37.49610¥9,224.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.