AD5758BCPZ | |
---|---|
DigiKey Part Number | 505-AD5758BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5758BCPZ |
Description | 1 CHANNEL, 16-BIT +/-4-TO-20 MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5758BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | - | |
Voltage - Supply | -33V ~ 33V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥122.46000 | ¥1,224.60 |
25 | ¥117.38800 | ¥2,934.70 |
80 | ¥103.42688 | ¥8,274.15 |
230 | ¥98.35096 | ¥22,620.72 |
440 | ¥92.00577 | ¥40,482.54 |
945 | ¥84.39144 | ¥79,749.91 |