AD4112BCPZ | |
---|---|
DigiKey Part Number | 505-AD4112BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4112BCPZ |
Description | IC ADC 24BIT SIGMA-DELTA 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4112BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 6.2k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Internal Oscillator, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.83000 | ¥147.83 |
10 | ¥135.87700 | ¥1,358.77 |
25 | ¥130.24640 | ¥3,256.16 |
80 | ¥114.75813 | ¥9,180.65 |
230 | ¥109.12596 | ¥25,098.97 |
440 | ¥102.08575 | ¥44,917.73 |