MDSM-15SC-Z11-VS1 | |
---|---|
DigiKey Part Number | 1003-1150-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-15SC-Z11-VS1 |
Description | CONN MICRO-D HSG RCP 15P 5PC KIT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.30000 | ¥167.30 |
10 | ¥146.46700 | ¥1,464.67 |
25 | ¥140.14080 | ¥3,503.52 |
50 | ¥135.62000 | ¥6,781.00 |
100 | ¥131.09900 | ¥13,109.90 |
300 | ¥123.86583 | ¥37,159.75 |
500 | ¥120.24920 | ¥60,124.60 |